Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 6.614" (168.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16N12ALP

DigiKey Part Number
1441-1115-ND
Manufacturer
Manufacturer Product Number
A16N12ALP
Description
BOX STEEL GRAY 15.98"L X 12.01"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 6.614" (168.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A16N12ALP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Mounting Flange, Wall Mount
Container Type
Box
Ratings
Size / Dimension
15.984" L x 12.008" W (406.00mm x 305.00mm)
Shipping Info
Shipped from DigiKey
Height
6.614" (168.00mm)
Weight
15 lbs (6.8 kg)
Area (L x W)
192in² (1239cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€243.33000€243.33
5€213.43000€1,067.15
Manufacturers Standard Package
Unit Price without VAT:€243.33000
Unit Price with VAT:€291.99600