AB7832-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HMS Networks
In Stock: 3
Unit Price: €821.88000
Datasheet
EtherNet/IP™, PROFIBUS® Gateway RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7832-F

DigiKey Part Number
1976-1027-ND
Manufacturer
Manufacturer Product Number
AB7832-F
Description
PROFIBUS-ETHERNET/IP ADAPTER
Customer Reference
Detailed Description
EtherNet/IP™, PROFIBUS® Gateway RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
EtherNet/IP™, PROFIBUS®
Frequency
-
Applications
General Purpose
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Mbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes