
023220-B | |
|---|---|
DigiKey Part Number | 1976-023220-B-ND |
Manufacturer | |
Manufacturer Product Number | 023220-B |
Description | ANYBUS COMPACTCOM B40 STARTER KI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Anybus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anybus | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €651.24000 | €651.24 |
| Unit Price without VAT: | €651.24000 |
|---|---|
| Unit Price with VAT: | €781.48800 |

