
943897001 | |
|---|---|
DigiKey Part Number | 943897001-ND |
Manufacturer | |
Manufacturer Product Number | 943897001 |
Description | M-SFP-LX/LC EEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €422.91000 | €422.91 |
| Unit Price without VAT: | €422.91000 |
|---|---|
| Unit Price with VAT: | €507.49200 |


