
943896001 | |
|---|---|
DigiKey Part Number | 943896001-ND |
Manufacturer | |
Manufacturer Product Number | 943896001 |
Description | M-SFP-SX/LC EEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 850nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €254.10000 | €254.10 |
| Unit Price without VAT: | €254.10000 |
|---|---|
| Unit Price with VAT: | €304.92000 |


