Image for 942318002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942318002

DigiKey Part Number
1797-942318002-ND
Manufacturer
Manufacturer Product Number
942318002
Description
DRAGON MACH4000-52G-L3A-UR
Customer Reference
Detailed Description
Network Switch 52 Ports IP20
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch
Configuration
Modular - Rack
Number of Ports
52
Copper Ports
48
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
IP20
Mounting Type
Chassis Mount, Rack Mount
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.