Parametric Equivalent
Similar
Similar

ZX62R-B-5P | |
|---|---|
DigiKey Part Number | H11574TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZX62R-B-5P |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62R-B-5P Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Reverse Mount | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX62R-B-5P(30) | Hirose Electric Co Ltd | 5.105 | H125274CT-ND | €0.92000 | Parametric Equivalent |
| 10118194-0001LF | Amphenol CS (FCI) | 43.955 | 609-4618-1-ND | €0.40000 | Similar |
| 1981568-1 | TE Connectivity AMP Connectors | 5.805 | A97800CT-ND | €1.85000 | Similar |
| USB3100-30-A | GCT | 2.812 | 2073-USB3100-30-ACT-ND | €0.54000 | Similar |








