ZX40-A-5S-UNIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.007
Unit Price: €0.93000
Datasheet
USB - micro A USB 2.0 Plug Connector 5 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX40-A-5S-UNIT

DigiKey Part Number
H11571-ND
Manufacturer
Manufacturer Product Number
ZX40-A-5S-UNIT
Description
CONN PLUG USB2.0 MICRO A SLD
Customer Reference
Detailed Description
USB - micro A USB 2.0 Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB - micro A
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes