Parametric Equivalent

UG-913/U(40) | |
|---|---|
DigiKey Part Number | UG-913/U(40)-ND |
Manufacturer | |
Manufacturer Product Number | UG-913/U(40) |
Description | CONN RF COAX PLUG L-SHAPED |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-55, 58 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG-913/U(42) | Hirose Electric Co Ltd | 0 | H122956-ND | €43.64000 | Parametric Equivalent |


