




UG-58A/U(40) | |
|---|---|
DigiKey Part Number | H122948-ND |
Manufacturer | |
Manufacturer Product Number | UG-58A/U(40) |
Description | CONN N JACK STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UG-58A/U(40) Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26-8011 | Cinch Connectivity Solutions | 470 | 116-26-8011-ND | €4.40000 | Parametric Equivalent |
| 60412522241506 | Würth Elektronik | 0 | 732-60412522241506-ND | €23.97000 | Parametric Equivalent |
| ANF-4000 | L-com | 5 | 5073-ANF-4000-ND | €11.62000 | Parametric Equivalent |




