
U.FL-LP-088(01) | |
|---|---|
DigiKey Part Number | 26-U.FL-LP-088(01)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LP-088(01) |
Description | COAX CBL U.FL TO CABLE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable |
Category | 1st Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Hirose Electric Co Ltd | 1st Contact Gender Female |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Cable (Round) |
Part Status Obsolete | Cable Type 1.37mm OD Coaxial Cable |
Style U.FL (UMCC) to Cable |

