



TM2REA-0604(50) | |
|---|---|
DigiKey Part Number | H11296-ND |
Manufacturer | |
Manufacturer Product Number | TM2REA-0604(50) |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM2REA-0604(50) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -25°C ~ 80°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |

