TF31-53S-0.5SH(895) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €2.26547
Datasheet
Image for TF31-53S-0.5SH(895) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF31-53S-0.5SH(895)

DigiKey Part Number
26-TF31-53S-0.5SH(895)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF31-53S-0.5SH(895)
Description
INTERCONNECT RECTANGULAR
Customer Reference
Detailed Description
53 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Last Time Buy
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
53
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TF31-53S-0.5SH(800)Hirose Electric Co Ltd026-TF31-53S-0.5SH(800)TR-ND€2.26547Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.05932€1,529.66
Manufacturers Standard Package
Unit Price without VAT:€3.05932
Unit Price with VAT:€3.67118