
SR30-10PE-6P(32) | |
|---|---|
DigiKey Part Number | 26-SR30-10PE-6P(32)-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10PE-6P(32) |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10PE-6P(32) Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 1A |
Connector Type | Voltage Rating 100VAC, 140VDC |
Number of Positions 6 | Cable Opening 0.169" (4.30mm) |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Orientation Keyed | Insert Material Polyacetal |
Primary Material Metal | Applications Radio |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.29000 | €11.29 |
| 20 | €9.13150 | €182.63 |
| 40 | €8.69500 | €347.80 |
| 60 | €8.45000 | €507.00 |
| 100 | €8.15090 | €815.09 |
| 260 | €7.61985 | €1,981.16 |
| 500 | €7.27658 | €3,638.29 |
| 1.000 | €6.92974 | €6,929.74 |
| Unit Price without VAT: | €11.29000 |
|---|---|
| Unit Price with VAT: | €13.54800 |

