Direct

RP17-13RA-12SD | |
|---|---|
DigiKey Part Number | HR285-ND |
Manufacturer | |
Manufacturer Product Number | RP17-13RA-12SD |
Description | CONN RCPT FMALE 12 POS |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Shell Size - Insert 13 |
Mfr | Mounting Type Panel Mount, Through Hole |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Orientation Keyed |
Connector Type | Base Product Number |
Number of Positions 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP17-13RA-12SD(71) | Hirose Electric Co Ltd | 89 | HR1271-ND | €5.58000 | Direct |


