

RM21WTP-CP(12)(71) | |
|---|---|
DigiKey Part Number | H12187-ND |
Manufacturer | |
Manufacturer Product Number | RM21WTP-CP(12)(71) |
Description | CONN CAB CLAMP INT SZ21 SIL M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp, Internal M20x0.75 21 |
Datasheet | Datasheet |
EDA/CAD Models | RM21WTP-CP(12)(71) Models |
Category | Thread Size M20x0.75 |
Manufacturer Hirose Electric Co Ltd | Cable Exit 180° |
Series | Material Brass |
Packaging Bag | Color Silver |
Part Status Active | Features Gasket, Washer |
Type Cable Clamp, Internal | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.472" (12.00mm) | Includes 4 pcs - 2 pc Clamp, 1 Gasket, 1 Washer |
Diameter - Outside 0.906" (23.00mm) | For Use With/Related Products RM-W Series Plug |
Shell Size - Insert 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €7.62200 | €152.44 |
| Unit Price without VAT: | €7.62200 |
|---|---|
| Unit Price with VAT: | €9.14640 |

