MFR Recommended

RM15TRH-8PH(76) | |
|---|---|
DigiKey Part Number | 26-RM15TRH-8PH(76)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRH-8PH(76) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM15TRH-8PH(81) | Hirose Electric Co Ltd | 0 | 26-RM15TRH-8PH(81)-ND | €12.03000 | MFR Recommended |


