
RM15TRH-4SA(81) | |
|---|---|
DigiKey Part Number | 26-RM15TRH-4SA(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRH-4SA(81) |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert 15 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Polyphenylene Sulfide (PPS) |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.86000 | €12.86 |
| 20 | €10.40350 | €208.07 |
| 40 | €9.90675 | €396.27 |
| 60 | €9.62733 | €577.64 |
| 100 | €9.28670 | €928.67 |
| 260 | €8.68165 | €2,257.23 |
| 500 | €8.29060 | €4,145.30 |
| 1.000 | €7.89549 | €7,895.49 |
| Unit Price without VAT: | €12.86000 |
|---|---|
| Unit Price with VAT: | €15.43200 |

