
RM15TRH-4PA(81) | |
|---|---|
DigiKey Part Number | 26-RM15TRH-4PA(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRH-4PA(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €9.23950 | €184.79 |
| Unit Price without VAT: | €9.23950 |
|---|---|
| Unit Price with VAT: | €11.08740 |

