


RM15TRH-10S(81) | |
|---|---|
DigiKey Part Number | 26-RM15TRH-10S(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRH-10S(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15TRH-10S(81) Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 350VAC, 490VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.68000 | €14.68 |
| 20 | €11.87900 | €237.58 |
| 40 | €11.31200 | €452.48 |
| 60 | €10.99300 | €659.58 |
| 100 | €10.60400 | €1,060.40 |
| 260 | €9.91331 | €2,577.46 |
| 500 | €9.46680 | €4,733.40 |
| Unit Price without VAT: | €14.68000 |
|---|---|
| Unit Price with VAT: | €17.61600 |

