10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15TRH-10S(71)

DigiKey Part Number
HR1776-ND
Manufacturer
Manufacturer Product Number
RM15TRH-10S(71)
Description
CONN RCPT FMALE 10P SOLDER CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RM15TRH-10S(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Obsolete
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
5A
Shell Size - Insert
15
Voltage Rating
350VAC, 490VDC
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Fastening Type
Threaded
Insert Material
Diallyl Phthalate (DAP)
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.