
RM15TRH-10PH | |
|---|---|
DigiKey Part Number | HR1057-ND |
Manufacturer | |
Manufacturer Product Number | RM15TRH-10PH |
Description | CONN RCPT MALE 10 POS |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation Keyed |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Type | Voltage Rating 350VAC, 490VDC |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert 15 | Base Product Number |

