
RM15QPS-8PH(81) | |
|---|---|
DigiKey Part Number | 26-RM15QPS-8PH(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15QPS-8PH(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15QPS-8PH(81) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.453" (6.50mm ~ 11.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.06000 | €27.06 |
| 20 | €21.90400 | €438.08 |
| 40 | €20.85900 | €834.36 |
| 60 | €20.27100 | €1,216.26 |
| 100 | €19.55390 | €1,955.39 |
| 260 | €18.28062 | €4,752.96 |
| Unit Price without VAT: | €27.06000 |
|---|---|
| Unit Price with VAT: | €32.47200 |

