
RM15QPS-4PA(81) | |
|---|---|
DigiKey Part Number | 26-RM15QPS-4PA(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15QPS-4PA(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15QPS-4PA(81) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" ~ 0.453" (6.50mm ~ 11.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.08000 | €26.08 |
| 20 | €21.11300 | €422.26 |
| 40 | €20.10550 | €804.22 |
| 60 | €19.53883 | €1,172.33 |
| 100 | €18.84760 | €1,884.76 |
| 260 | €17.62027 | €4,581.27 |
| 500 | €16.99800 | €8,499.00 |
| Unit Price without VAT: | €26.08000 |
|---|---|
| Unit Price with VAT: | €31.29600 |

