_sml.jpg)
_sml.jpg)
_sml.jpg)

RM15QPS-12S(71) | |
|---|---|
DigiKey Part Number | H124341-ND |
Manufacturer | |
Manufacturer Product Number | RM15QPS-12S(71) |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15QPS-12S(71) Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Obsolete | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 15 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350VAC, 490VDC |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |

