
QR/P1-PCA2A-211(15) | |
|---|---|
DigiKey Part Number | QR/P1-PCA2A-211(15)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QR/P1-PCA2A-211(15) |
Description | CONTACT PIN SIGNAL 24-28AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-PCA2A-211(15) Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Current Rating (Amps) 3 A |
Type Signal | Base Product Number |


