Direct



QR/P-4S-C(51) | |
|---|---|
DigiKey Part Number | H10144-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-4S-C(51) |
Description | CONN RCPT HSG RACK & PNL 4P BLU |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Category | Pitch 0.177" (4.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Obsolete | Features Mating Guide |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QR/P-4S-C(21) | Hirose Electric Co Ltd | 50 | 26-QR/P-4S-C(21)-ND | €4.71000 | Direct |





