Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-162A | |
|---|---|
DigiKey Part Number | H11568TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS-162A |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Series | Features Internal Switch |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 12000 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156C | Hirose Electric Co Ltd | 9.997 | 26-MS-156CCT-ND | €0.52000 | Parametric Equivalent |
| MS-156C(20) | Hirose Electric Co Ltd | 7.316 | H11670CT-ND | €0.54000 | Parametric Equivalent |
| MS-156C3 | Hirose Electric Co Ltd | 96.843 | H126278CT-ND | €0.43000 | Parametric Equivalent |
| MS-156C3(20) | Hirose Electric Co Ltd | 87.327 | H124920CT-ND | €0.45000 | Parametric Equivalent |
| MS-162B | Hirose Electric Co Ltd | 5.367 | H122453CT-ND | €1.92000 | Parametric Equivalent |




_tmb.jpg)