
MMCX-PJ-SF085 | |
|---|---|
DigiKey Part Number | 26-MMCX-PJ-SF085-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-PJ-SF085 |
Description | CONN MMCX PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
EDA/CAD Models | MMCX-PJ-SF085 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.74830 | €974.83 |
| Unit Price without VAT: | €9.74830 |
|---|---|
| Unit Price with VAT: | €11.69796 |

