Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMCX(AR)-P-SF047 | |
|---|---|
DigiKey Part Number | 26-MMCX(AR)-P-SF047-ND |
Manufacturer | |
Manufacturer Product Number | MMCX(AR)-P-SF047 |
Description | CONN MMCX PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX(AR)-P-066 | Hirose Electric Co Ltd | 0 | 26-MMCX(AR)-P-066-ND | €15.18260 | Parametric Equivalent |
| MMCX(AR)-P-088 | Hirose Electric Co Ltd | 0 | 26-MMCX(AR)-P-088-ND | €12.24800 | Parametric Equivalent |
| MMCX(AR)-P-SF085 | Hirose Electric Co Ltd | 0 | 26-MMCX(AR)-P-SF085-ND | €7.27720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.38190 | €738.19 |
| Unit Price without VAT: | €7.38190 |
|---|---|
| Unit Price with VAT: | €8.85828 |

