Similar



MDF6-4DP-3.5DSA(05) | |
|---|---|
DigiKey Part Number | H124176-ND |
Manufacturer | |
Manufacturer Product Number | MDF6-4DP-3.5DSA(05) |
Description | CONN HEADER VERT 4POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF6-4DP-3.5DSA(05) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.220" (5.59mm) |
Packaging Bag | Contact Length - Post 0.138" (3.50mm) |
Part Status Obsolete | Insulation Height 0.512" (13.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Copper |
Pitch - Mating | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -30°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF6-4DP-3.5DSA(23) | Hirose Electric Co Ltd | 287 | 26-MDF6-4DP-3.5DSA(23)-ND | €0.75000 | Similar |



