
MDF6-14DP-3.5DSA(23) | |
|---|---|
DigiKey Part Number | 26-MDF6-14DP-3.5DSA(23)-ND |
Manufacturer | |
Manufacturer Product Number | MDF6-14DP-3.5DSA(23) |
Description | CONN HEADER VERT 14POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF6-14DP-3.5DSA(23) Models |
Category | Contact Length - Mating 0.220" (5.59mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Last Time Buy | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -30°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.22600 | €12.26 |
| 100 | €1.04210 | €104.21 |
| 500 | €0.93018 | €465.09 |
| 1.000 | €0.88577 | €885.77 |
| 5.000 | €0.79074 | €3,953.70 |
| 10.000 | €0.75304 | €7,530.40 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |




