Direct


LF10WBPD-4P | |
|---|---|
DigiKey Part Number | H124155-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBPD-4P |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Brown, Silver |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 10 | Voltage Rating 125VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Industrial, Telecommunications |
Shell Finish Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF10WBPD-4P(31) | Hirose Electric Co Ltd | 0 | H126621-ND | €17.63000 | Direct |




