
HSC-PH2-E2-A(63) | |
|---|---|
DigiKey Part Number | HSC-PH2-E2-A(63)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-PH2-E2-A(63) |
Description | FIBER OPTIC PLUG HSG |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For HSC Ferrules |
Datasheet | Datasheet |
EDA/CAD Models | HSC-PH2-E2-A(63) Models |
Category | Simplex/Duplex Simplex |
Manufacturer Hirose Electric Co Ltd | Cable Diameter 2.0mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Color Blue |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Plug | Operating Temperature -25°C ~ 70°C |
For Use With/Related Products HSC Ferrules | Base Product Number |

