
HRM-504(09) | |
|---|---|
DigiKey Part Number | H122745-ND |
Manufacturer | |
Manufacturer Product Number | HRM-504(09) |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRM-504(09) Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 1000 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.18000 | €27.18 |
| 20 | €21.99450 | €439.89 |
| 40 | €20.94525 | €837.81 |
| 60 | €20.35500 | €1,221.30 |
| 100 | €19.63480 | €1,963.48 |
| 260 | €18.35627 | €4,772.63 |
| Unit Price without VAT: | €27.18000 |
|---|---|
| Unit Price with VAT: | €32.61600 |

