
HIF3BA-34PD-2.54R-MC(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-34PD-2.54R-MC(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-34PD-2.54R-MC(63) |
Description | CONN HEADER 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-34PD-2.54R-MC(63) Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 7.87µin (0.200µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.02000 | €15.02 |
| 10 | €12.76500 | €127.65 |
| 100 | €10.85090 | €1,085.09 |
| 500 | €9.68722 | €4,843.61 |
| Unit Price without VAT: | €15.02000 |
|---|---|
| Unit Price with VAT: | €18.02400 |

