
HIF3BA-16D-2.54R-CL(71) | |
|---|---|
DigiKey Part Number | H123725-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-16D-2.54R-CL(71) |
Description | CONN SOCKET 16POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-16D-2.54R-CL(71) Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |

