
HIF3B-34D-2.54R(63) | |
|---|---|
DigiKey Part Number | 26-HIF3B-34D-2.54R(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3B-34D-2.54R(63) |
Description | CONN SOCKET 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3B-34D-2.54R(63) Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 7.87µin (0.200µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.01000 | €6.01 |
| 60 | €4.49667 | €269.80 |
| 120 | €4.28192 | €513.83 |
| 540 | €3.85100 | €2,079.54 |
| 1.020 | €3.68218 | €3,755.82 |
| Unit Price without VAT: | €6.01000 |
|---|---|
| Unit Price with VAT: | €7.21200 |

