
HIF3B-20D-2.54R | |
|---|---|
DigiKey Part Number | H123712-ND |
Manufacturer | |
Manufacturer Product Number | HIF3B-20D-2.54R |
Description | CONN SOCKET 20POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3B-20D-2.54R Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

