
H4BXT-10104-B6 | |
|---|---|
DigiKey Part Number | H4BXT-10104-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-B6 |
Description | JUMPER-H9992TR/1853 BK/X 4" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.43000 | €4.30 |
| 30 | €0.39767 | €11.93 |
| 50 | €0.38360 | €19.18 |
| 100 | €0.36530 | €36.53 |
| 250 | €0.34236 | €85.59 |
| 500 | €0.32600 | €163.00 |
| 1.000 | €0.31043 | €310.43 |
| 2.500 | €0.29100 | €727.50 |
| 5.000 | €0.27711 | €1,385.55 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

