
H4BXG-10102-V6 | |
|---|---|
DigiKey Part Number | H4BXG-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-V6 |
Description | JUMPER-H9991TR/1853 VI/X 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.40700 | €4.07 |
| 30 | €0.36900 | €11.07 |
| 50 | €0.35260 | €17.63 |
| 100 | €0.33150 | €33.15 |
| 250 | €0.30560 | €76.40 |
| 500 | €0.28736 | €143.68 |
| 1.000 | €0.27022 | €270.22 |
| 2.500 | €0.24914 | €622.85 |
| 5.000 | €0.23430 | €1,171.50 |
| Unit Price without VAT: | €0.40700 |
|---|---|
| Unit Price with VAT: | €0.48840 |

