


H3BXT-10110-W6 | |
|---|---|
DigiKey Part Number | H3BXT-10110-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-W6 |
Description | JUMPER-H1504TR/A3049W/X 10" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46500 | €4.65 |
| 30 | €0.42167 | €12.65 |
| 50 | €0.40280 | €20.14 |
| 100 | €0.37880 | €37.88 |
| 250 | €0.34920 | €87.30 |
| 500 | €0.32838 | €164.19 |
| 1.000 | €0.30881 | €308.81 |
| 2.500 | €0.28472 | €711.80 |
| 5.000 | €0.26776 | €1,338.80 |
| Unit Price without VAT: | €0.46500 |
|---|---|
| Unit Price with VAT: | €0.55800 |











