


H3BXG-10110-V8 | |
|---|---|
DigiKey Part Number | H3BXG-10110-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-V8 |
Description | JUMPER-H1505TR/A3048V/X 10" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.51200 | €5.12 |
| 30 | €0.46500 | €13.95 |
| 50 | €0.44440 | €22.22 |
| 100 | €0.41780 | €41.78 |
| 250 | €0.38516 | €96.29 |
| 500 | €0.36222 | €181.11 |
| 1.000 | €0.34061 | €340.61 |
| 2.500 | €0.31405 | €785.12 |
| 5.000 | €0.29534 | €1,476.70 |
| Unit Price without VAT: | €0.51200 |
|---|---|
| Unit Price with VAT: | €0.61440 |











