


H3BXG-10110-B4 | |
|---|---|
DigiKey Part Number | H3BXG-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-B4 |
Description | JUMPER-H1505TR/A2015B/X 10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.50300 | €5.03 |
| 30 | €0.45600 | €13.68 |
| 50 | €0.43580 | €21.79 |
| 100 | €0.40980 | €40.98 |
| 250 | €0.37784 | €94.46 |
| 500 | €0.35530 | €177.65 |
| 1.000 | €0.33410 | €334.10 |
| 2.500 | €0.30804 | €770.10 |
| 5.000 | €0.28970 | €1,448.50 |
| Unit Price without VAT: | €0.50300 |
|---|---|
| Unit Price with VAT: | €0.60360 |











