


H3BBT-10110-S6 | |
|---|---|
DigiKey Part Number | H3BBT-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-S6 |
Description | JUMPER-H1504TR/A3049S/H1504TR10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.51000 | €5.10 |
| 30 | €0.46233 | €13.87 |
| 50 | €0.44200 | €22.10 |
| 100 | €0.41550 | €41.55 |
| 250 | €0.38304 | €95.76 |
| 500 | €0.36020 | €180.10 |
| 1.000 | €0.33873 | €338.73 |
| 2.500 | €0.31231 | €780.77 |
| 5.000 | €0.29371 | €1,468.55 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |











