Slate 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10102-S6

DigiKey Part Number
H3BBG-10102-S6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10102-S6
Description
JUMPER-H1505TR/A3049S/H1505TR 2"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.53300€5.33
30€0.48333€14.50
50€0.46180€23.09
100€0.43420€43.42
250€0.40032€100.08
500€0.37642€188.21
1.000€0.35398€353.98
2.500€0.32637€815.92
5.000€0.30693€1,534.65
Manufacturers Standard Package
Unit Price without VAT:€0.53300
Unit Price with VAT:€0.63960
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR 2"
In-Stock: 0
Unit Price: €0.53300
JUMPER-H1505TR/A3049B/H1505TR 2"
In-Stock: 0
Unit Price: €0.53300
JUMPER-H1505TR/A3049G/H1505TR 2"
In-Stock: 0
Unit Price: €0.53300
JUMPER-H1505TR/A3049L/H1505TR 2"
In-Stock: 0
Unit Price: €0.53300
JUMPER-H1505TR/A3049N/H1505TR 2"
In-Stock: 0
Unit Price: €0.53300
Alternate Length
JUMPER-H1505TR/A3049S/H1505TR 3"
In-Stock: 0
Unit Price: €0.54100
JUMPER-H1505TR/A3049S/H1505TR 4"
In-Stock: 0
Unit Price: €0.54900
JUMPER-H1505TR/A3049S/H1505TR 5"
In-Stock: 0
Unit Price: €0.55800
JUMPER-H1505TR/A3049S/H1505TR 6"
In-Stock: 0
Unit Price: €0.56600
JUMPER-H1505TR/A3049S/H1505TR 8"
In-Stock: 0
Unit Price: €0.58200
Assembly Component