


H3AXT-10112-B6 | |
|---|---|
DigiKey Part Number | H3AXT-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-B6 |
Description | JUMPER-H1506TR/A3049B/X 12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.49900 | €4.99 |
| 30 | €0.45233 | €13.57 |
| 50 | €0.43240 | €21.62 |
| 100 | €0.40660 | €40.66 |
| 250 | €0.37484 | €93.71 |
| 500 | €0.35248 | €176.24 |
| 1.000 | €0.33145 | €331.45 |
| 2.500 | €0.30560 | €764.00 |
| 5.000 | €0.28740 | €1,437.00 |
| Unit Price without VAT: | €0.49900 |
|---|---|
| Unit Price with VAT: | €0.59880 |











