Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10110-G6

DigiKey Part Number
H3AXT-10110-G6-ND
Manufacturer
Manufacturer Product Number
H3AXT-10110-G6
Description
JUMPER-H1506TR/A3049G/X 10"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.48200€4.82
30€0.43733€13.12
50€0.41800€20.90
100€0.39300€39.30
250€0.36228€90.57
500€0.34066€170.33
1.000€0.32034€320.34
2.500€0.29536€738.40
5.000€0.27777€1,388.85
Manufacturers Standard Package
Unit Price without VAT:€0.48200
Unit Price with VAT:€0.57840
Alternate Color
JUMPER-H1506TR/A3049A/X 10"
In-Stock: 0
Unit Price: €0.48200
JUMPER-H1506TR/A3049B/X 10"
In-Stock: 0
Unit Price: €0.48200
JUMPER-H1506TR/A3049L/X 10"
In-Stock: 0
Unit Price: €0.48200
JUMPER-H1506TR/A3049N/X 10"
In-Stock: 0
Unit Price: €0.48200
JUMPER-H1506TR/A3049R/X 10"
In-Stock: 0
Unit Price: €0.48200
Alternate Length
JUMPER-H1506TR/A3049G/X 2"
In-Stock: 0
Unit Price: €0.41500
JUMPER-H1506TR/A3049G/X 3"
In-Stock: 0
Unit Price: €0.42300
JUMPER-H1506TR/A3049G/X 4"
In-Stock: 0
Unit Price: €0.43200
JUMPER-H1506TR/A3049G/X 5"
In-Stock: 0
Unit Price: €0.44000
JUMPER-H1506TR/A3049G/X 6"
In-Stock: 0
Unit Price: €0.44900
Assembly Component