


H3AXG-10110-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10110-G6 |
Description | JUMPER-H1507TR/A3049G/X 10" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.51500 | €5.15 |
| 30 | €0.46700 | €14.01 |
| 50 | €0.44640 | €22.32 |
| 100 | €0.41970 | €41.97 |
| 250 | €0.38696 | €96.74 |
| 500 | €0.36386 | €181.93 |
| 1.000 | €0.34216 | €342.16 |
| 2.500 | €0.31547 | €788.67 |
| 5.000 | €0.29668 | €1,483.40 |
| Unit Price without VAT: | €0.51500 |
|---|---|
| Unit Price with VAT: | €0.61800 |











