


H3AXG-10104-W4 | |
|---|---|
DigiKey Part Number | H3AXG-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-W4 |
Description | JUMPER-H1507TR/A2015W/X 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46200 | €4.62 |
| 30 | €0.41900 | €12.57 |
| 50 | €0.40040 | €20.02 |
| 100 | €0.37650 | €37.65 |
| 250 | €0.34712 | €86.78 |
| 500 | €0.32642 | €163.21 |
| 1.000 | €0.30696 | €306.96 |
| 2.500 | €0.28302 | €707.55 |
| 5.000 | €0.26616 | €1,330.80 |
| Unit Price without VAT: | €0.46200 |
|---|---|
| Unit Price with VAT: | €0.55440 |











